+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3210AF160BQ

Microswitch TACT; SPST-NO x2; Pos: 2; 0.05A/12VDC; SMT; LED; blue


Manufacturer: E-SWITCH

Manufacturer part number:
TL3210AF160BQ
TME Symbol:
TL3210AF160BQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO x2
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
blue
Operating Force
1.57N
Body dimensions
5.6x3.4x2.47mm
Button height
1.1mm
Switching method
OFF-(ON)
Terminal pitch
2.2mm
Manufacturer series
TL3210
Operating temperature
-20...70°C
Button shape
round
Button shape
rectangular
Actuator colour
white
Key button colour
white
Button size
2.9x2.2mm
Key stroke
0.2mm
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Body colour
white
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3210AF160BQ
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order