+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3210AF160RQ

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; LED; red; 1.6N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3210AF160RQ
TME Symbol:
TL3210AF160RQ

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
LED
Backlight colour
red
Operating Force
1.6N
Body dimensions
6.2x3.4x3.12mm
Button height
3.12mm
Switching method
OFF-(ON)
Manufacturer series
TL3210
Operating temperature
-20...70°C
Button shape
rectangular
Key stroke
0.2mm
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3210AF160RQ
0 in TME stock
No. of pieces (Multiple of: 2 000)
Minimum order quantity: 2 000.
Multiple of: 2 000.
Net price for quantities from 2000 pcs - 2.97 USDGross price for quantities from 2000 pcs - 2.97 USD