+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3253BBABBAF160Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; LED; blue; 1.6N

Manufacturer: E-SWITCH

Manufacturer part number:
TL3253BBABBAF160Q
TME Symbol:
TL3253BBABBAF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Backlight colour
blue
Operating Force
1.6N
Body dimensions
10.55x8x22.6mm
Switching method
OFF-(ON)
Manufacturer series
TL3253
Operating temperature
-20...70°C
Button shape
round
Actuator colour
transparent
Key stroke
0.25mm
Leads
for soldering, straight
Max. contact resistance:
100mΩ
Contact plating
silver plated
Mechanical durability
500000 cycles
Kind of package
in-tray
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3253BBABBAF160Q
0 in TME stock
Net price for quantities from 1008 pcs - 4.58 USDGross price for quantities from 1008 pcs - 4.58 USD
No. of pieces (Multiplicity: 1 008)