+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3301EF260QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 2.6N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3301EF260QG
TME Symbol:
TL3301EF260QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.6N
Body dimensions
6x6x4mm
Button height
7.3mm
Switching method
OFF-(ON)
Manufacturer series
TL3301
Operating temperature
-40...85°C
Button shape
round
Actuator colour
ivory
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Electrical life
100000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3301EF260QG
0 in TME stock
No. of pieces (Multiplicity: 700)
Minimum order quantity: 700.
Multiplicity: 700.
Net price for quantities from 700 pcs - 0.29 USDGross price for quantities from 700 pcs - 0.29 USD
Net price for quantities from 1400 pcs - 0.28 USDGross price for quantities from 1400 pcs - 0.28 USD
Net price for quantities from 2100 pcs - 0.27 USDGross price for quantities from 2100 pcs - 0.27 USD
Net price for quantities from 3500 pcs - 0.26 USDGross price for quantities from 3500 pcs - 0.26 USD
Net price for quantities from 4900 pcs - 0.25 USDGross price for quantities from 4900 pcs - 0.25 USD
Net price for quantities from 7000 pcs - 0.25 USDGross price for quantities from 7000 pcs - 0.25 USD