+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3302AF180QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; 1.77N; 4.3mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL3302AF180QG
TME Symbol:
TL3302AF180QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Operating Force
1.77N
Body dimensions
6x3.5x3.5mm
Button height
4.3mm
Switching method
OFF-(ON)
Operating temperature
-20...70°C
Button shape
rectangular
Key stroke
0.25mm
Leads
for PCB
Max. contact resistance:
100mΩ
Gross weight0.229 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3302AF180QG
1393 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 800 pcs