+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3302BF260QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 2.55N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3302BF260QG
TME Symbol:
TL3302BF260QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.55N
Body dimensions
6x3.5x3.5mm
Button height
1.5mm
Switching method
OFF-(ON)
Terminal pitch
7.62x2.16mm
Manufacturer series
TL3302
Operating temperature
-20...70°C
Button shape
rectangular
Button shape
rectangular
Actuator colour
black
Key button colour
black
Button size
3x4.1mm
Key stroke
0.25mm
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
20000 cycles
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3302BF260QG
0 in TME stock
No. of pieces (Multiple of: 1 800)
Minimum order quantity: 3 600.
Multiple of: 1 800.
Net price for quantities from 3600 pcs - 0.37 USDGross price for quantities from 3600 pcs - 0.37 USD