+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3330AF260QG

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; side,SMD; none; 2.55N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3330AF260QG
TME Symbol:
TL3330AF260QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
side, SMD
Illumination
none
Operating Force
2.55N
Body dimensions
6.9x2.5x3.4mm
Button height
1mm
Switching method
OFF-(ON)
Terminal pitch
0.25mm
Operating temperature
-30...70°C
Button shape
rectangular
Actuator colour
black
Key stroke
0.25mm
Leads
soldering lugs
Max. contact resistance:
100mΩ
Mechanical durability
30000 cycles
Gross weight0.166 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3330AF260QG
3240 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.43 USDGross price for quantities from 1 pcs - 0.43 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Packaging method by the manufacturer:Reel = 2 300 pcs