+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3336AF160Q

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N


Manufacturer: E-SWITCH

Manufacturer part number:
TL3336AF160Q
TME Symbol:
TL3336AF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6.6x7.1x7mm
Switching method
OFF-(ON)
Manufacturer series
TL3336
Operating temperature
-20...70°C
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Electrical life
100000 cycles
Button marking
blank
Gross weight0.633 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3336AF160Q
3892 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Packaging method by the manufacturer:Reel = 650 pcs