+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3780AF100QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1N; 600um

Manufacturer: E-SWITCH

Manufacturer part number:
TL3780AF100QG
TME Symbol:
TL3780AF100QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1N
Body dimensions
3x2x0.38mm
Button height
0.6mm
Switching method
OFF-(ON)
Manufacturer series
TL3780
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.13mm
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Contact plating
silver plated
Electrical life
300000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL3780AF100QG
0 in TME stock
Net price for quantities from 17000 pcs - 0.19 USDGross price for quantities from 17000 pcs - 0.19 USD
No. of pieces (Multiplicity: 17 000)