+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3780AF240QG

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 2.35N; round


Manufacturer: E-SWITCH

Manufacturer part number:
TL3780AF240QG
TME Symbol:
TL3780AF240QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
2.35N
Body dimensions
3.5x2x0.38mm
Button height
0.22mm
Switching method
OFF-(ON)
Terminal pitch
3.25mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Key stroke
0.13mm
Leads
soldering pads
Max. contact resistance:
500mΩ
Mechanical durability
500000 cycles
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3780AF240QG
5642 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Packaging method by the manufacturer:Reel = 8 500 pcs