+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3780AF330QG

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 3.24N; round

Manufacturer: E-SWITCH

Manufacturer part number:
TL3780AF330QG
TME Symbol:
TL3780AF330QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
3.24N
Body dimensions
3.5x2x0.38mm
Button height
0.22mm
Switching method
OFF-(ON)
Terminal pitch
3.25mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
black
Key stroke
0.13mm
Leads
soldering pads
Max. contact resistance:
500mΩ
Mechanical durability
300000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL3780AF330QG
0 in TME stock
Net price for quantities from 17000 pcs - 0.17 USDGross price for quantities from 17000 pcs - 0.17 USD
No. of pieces (Multiplicity: 17 000)