+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL3842P

IC: PMIC; PWM controller; DIP8; 0÷70°C; 16÷30V; tube; SMPS; 10÷30VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL3842P
TME Symbol:
TL3842P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Frequency
0.5MHz
Kind of package
tube
Application
SMPS
Output current
0.2A
Operating voltage
10...30V DC
Topology
boost, flyback
Duty cycle factor
0...97%
Number of channels
1
Supply voltage
  • 16...30V
Gross weight0.477 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL3842P
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Packaging method by the manufacturer:Tube = 50 pcs