+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 2.048V | |
Tolerance | ±0.5% | |
Mounting | SMD | |
Case | SOT23 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Maximum output current | 15mA | |
Manufacturer standard package | 3000pcs. | |
Application | automotive industry |