+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 5V | |
Tolerance | ±0.5% | |
Mounting | SMD | |
Case | SOT23 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Maximum output current | 15mA | |
Manufacturer standard package | 3000pcs. | |
Application | automotive industry |