+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL4110AF160Q

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; 1.57N; 0.2mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL4110AF160Q
TME Symbol:
TL4110AF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Operating Force
1.57N
Body dimensions
2.8x2.45x2.05mm
Button height
0.2mm
Switching method
OFF-(ON)
Terminal pitch
2.35mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
amber
Key stroke
0.13mm
Leads
soldering pads
Max. contact resistance:
500mΩ
Mechanical durability
300000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL4110AF160Q
0 in TME stock
Net price for quantities from 6000 pcs - 0.40 USDGross price for quantities from 6000 pcs - 0.40 USD
No. of pieces (Multiplicity: 6 000)