+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TAEJIN TECHNOLOGY / HTC Korea | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 2.495V | |
Tolerance | ±1% | |
Mounting | THT | |
Case | TO92 | |
Operating temperature | -40...125°C | |
Operating voltage | 2.5...40V | |
Kind of package | bulk | |
Maximum output current | 0.1A |