+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL431AIDBZR-QR

IC: voltage reference source; 2.495V; ±1%; SOT23; 100mA

Manufacturer: NEXPERIA

Manufacturer part number:
TL431AIDBZR-QR
TME Symbol:
TL431AIDBZR-QR

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±1%
Mounting
SMD
Case
SOT23
Operating temperature
-40...85°C
Operating voltage
2.495...36V
Maximum output current
0.1A
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits NEXPERIA,
*
TL431AIDBZR-QR
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Hardly available product