+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL431BCDBZR,215

IC: voltage reference source; 2.495V; ±0.5%; SOT23; reel,tape


Manufacturer: NEXPERIA

Manufacturer part number:
TL431BCDBZR,215
TME Symbol:
TL431BCDBZR.215

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
voltage reference source
Reference voltage
2.495V
Tolerance
±0.5%
Mounting
SMD
Case
SOT23
Operating temperature
0...70°C
Operating voltage
2.495...36V
Kind of package
reel, tape
Maximum output current
0.1A
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Reference voltage sources - circuits NEXPERIA,
*
TL431BCDBZR,215
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product