+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PWM controller | |
Case | SOIC8 | |
Mounting | SMD | |
Operating temperature | -20...85°C | |
Frequency | 20...500kHz | |
Application | automotive industry | |
Output current | 3A | |
Topology | boost, buck-boost, flyback | |
Output voltage | 1...50V | |
Input voltage | 3.6...40V | |
Integrated circuit features | dead time |