+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | NO + NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 1.57N | |
Body dimensions | 8.4x10.55x22.6mm | |
Switching method | ON-OFF + ON-OFF | |
Terminal pitch | 2mm | |
Button shape | round | |
Actuator colour | black | |
Key stroke | 0.25mm | |
Leads | flat pin | |
Max. contact resistance: | 100mΩ |