+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL58WF160Q

Microswitch TACT; SPST-NO; Pos: 2; 0.02A/12VDC; THT; none; 1.6N

Manufacturer: E-SWITCH

Manufacturer part number:
TL58WF160Q
TME Symbol:
TL58WF160Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
0.02A / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.6N
Body dimensions
7.4x7x7.1mm
Button height
3.15mm
Switching method
OFF-(ON)
Manufacturer series
TL58
Operating temperature
-20...70°C
Button shape
round
Actuator colour
dark grey
Key stroke
0.25mm
Leads
for soldering
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
100000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL58WF160Q
0 in TME stock
Net price for quantities from 7000 pcs - 0.18 USDGross price for quantities from 7000 pcs - 0.18 USD
No. of pieces (Multiplicity: 7 000)