+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6110AF130QP

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 1.3N


Manufacturer: E-SWITCH

Manufacturer part number:
TL6110AF130QP
TME Symbol:
TL6110AF130QP

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
1.3N
Body dimensions
8.3x5.8x8mm
Button height
3.5mm
Switching method
OFF-(ON)
Manufacturer series
TL6110
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.5mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
1000000 cycles
Kind of package
tube
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6110AF130QP
0 in TME stock
No. of pieces (Multiplicity: 10 036)
Minimum order quantity: 10 036.
Multiplicity: 10 036.
Net price for quantities from 10036 pcs - 0.73 USDGross price for quantities from 10036 pcs - 0.73 USD