+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 3N | |
Body dimensions | 8.3x5.8x8mm | |
Button height | 5.7mm | |
Switching method | OFF-(ON) | |
Manufacturer series | TL6110 | |
Operating temperature | -40...85°C | |
Button shape | round | |
Key stroke | 0.5mm | |
Leads | for soldering | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Electrical life | 500000 cycles | |
Kind of package | tube | |
Button marking | blank |