+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6120DF160QG

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N

Manufacturer: E-SWITCH

Manufacturer part number:
TL6120DF160QG
TME Symbol:
TL6120DF160QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
7.4x7.4x3.66mm
Button height
10mm
Switching method
OFF-(ON)
Manufacturer series
TL6120
Operating temperature
-40...85°C
Button shape
round
Key stroke
0.5mm
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
1000000 cycles
Kind of package
reel, tape
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6120DF160QG
0 in TME stock
Net price for quantities from 5250 pcs - 0.55 USDGross price for quantities from 5250 pcs - 0.55 USD
No. of pieces (Multiplicity: 5 250)