+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6120DF300QG

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 2.94N; 10mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL6120DF300QG
TME Symbol:
TL6120DF300QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
2.94N
Body dimensions
7.4x7.4x3.65mm
Button height
10mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
white
Key stroke
0.5mm
Leads
soldering lugs
Max. contact resistance:
100mΩ
Mechanical durability
500000 cycles
Gross weight0.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6120DF300QG
197 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Packaging method by the manufacturer:Reel = 350 pcs