+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.05A / 32V DC | |
Mounting | THT | |
Illumination | none | |
Operating Force | 3.5N | |
Body dimensions | 6.4x2.5x6.55mm | |
Button height | 3.9mm | |
Switching method | OFF-(ON) | |
Manufacturer series | TL6155 | |
Operating temperature | -40...85°C | |
Button shape | round | |
Actuator colour | orange | |
Key stroke | 0.5mm | |
Leads | for soldering | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | silver plated | |
Electrical life | 300000 cycles | |
Flammability rating | UL94V-0 | |
Kind of package | reel, tape | |
Button marking | blank |