+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6190AF220R

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 2.16N


Manufacturer: E-SWITCH

Manufacturer part number:
TL6190AF220R
TME Symbol:
TL6190AF220R

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
2.16N
Body dimensions
12.1x12.1x8.68mm
Button height
1.15mm
Switching method
OFF-(ON)
Terminal pitch
5.08mm
Manufacturer series
TL6190
Operating temperature
-40...105°C
Button shape
round
Button shape
round
Actuator colour
black
Key button colour
black
Button size
Ø3mm
Key stroke
0.5mm
Leads
for PCB
Contact material
gold
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6190AF220R
0 in TME stock
No. of pieces (Multiplicity: 41)
Minimum order quantity: 1 025.
Multiplicity: 41.
Product for special order