+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch accessories | Cap | |
Operating temperature | -40...85°C | |
Button shape | round | |
Actuator colour | grey | |
Kind of package | bulk | |
Button marking | blank | |
Application - series/manufacturer | TL6190 |