+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | SMD | |
Illumination | none | |
Operating Force | 2.94N | |
Body dimensions | 10.1x10.1x5.1mm | |
Button height | 9.5mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 7.62mm | |
Button shape | round | |
Actuator colour | black | |
Key stroke | 1mm | |
Leads | soldering lugs | |
Max. contact resistance: | 30mΩ | |
Mechanical durability | 10000000 cycles |