+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6200CBF300QP

Microswitch TACT; SPST-NO x2; Pos: 2; 0.05A/24VDC; SMT; none; 2.94N

Manufacturer: E-SWITCH

Manufacturer part number:
TL6200CBF300QP
TME Symbol:
TL6200CBF300QP

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO x2
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
2.94N
Body dimensions
10.1x10.1x5.1mm
Button height
4.4mm
Switching method
OFF-(ON)
Terminal pitch
7.62mm
Operating temperature
-40...160°C
Button shape
round
Button shape
round
Actuator colour
black
Key button colour
black
Button size
Ø6.5mm
Key stroke
1mm
Leads
for PCB
Contact material
silver
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6200CBF300QP
0 in TME stock
Net price for quantities from 1305 pcs - 3.00 USDGross price for quantities from 1305 pcs - 3.00 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 1 305.
Multiplicity: 45.