+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6215RF200GDT

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; THT; LED; 1.96N; 6.8mm

Manufacturer: E-SWITCH

Manufacturer part number:
TL6215RF200GDT
TME Symbol:
TL6215RF200GDT

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Operating Force
1.96N
Body dimensions
7.4x6x6.8mm
Button height
6.8mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
transparent
Key stroke
0.45mm
Leads
flat pin
Max. contact resistance:
100mΩ
IP rating
IP67
Mechanical durability
500000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6215RF200GDT
0 in TME stock
Net price for quantities from 1000 pcs - 2.85 USDGross price for quantities from 1000 pcs - 2.85 USD
No. of pieces (Multiplicity: 1 000)