+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6275BA2PQSW

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; LED; white


Manufacturer: E-SWITCH

Manufacturer part number:
TL6275BA2PQSW
TME Symbol:
TL6275BA2PQSW

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
LED
Backlight colour
white
Operating Force
3.5N
Body dimensions
8x8x5.1mm
Button height
11.15mm
Switching method
OFF-(ON)
Manufacturer series
TL6275
Operating temperature
-25...70°C
Button shape
square
Actuator colour
transparent
Key stroke
0.25mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Electrical life
50000 cycles
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6275BA2PQSW
0 in TME stock
No. of pieces (Multiple of: 1 040)
Minimum order quantity: 1 040.
Multiple of: 1 040.
Net price for quantities from 1040 pcs - 4.60 USDGross price for quantities from 1040 pcs - 4.60 USD