+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6300AF260QP

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; THT; none; 2.6N


Manufacturer: E-SWITCH

Manufacturer part number:
TL6300AF260QP
TME Symbol:
TL6300AF260QP

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
THT
Illumination
none
Operating Force
2.6N
Body dimensions
12x12x4.3mm
Button height
7.3mm
Switching method
OFF-(ON)
Manufacturer series
TL6300
Operating temperature
-40...90°C
Button shape
square
Key stroke
0.3mm
Leads
for soldering
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
IP rating
IP67
Electrical life
10000000 cycles
Kind of package
bag
Button marking
blank
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TL6300AF260QP
0 in TME stock
Net price for quantities from 2500 pcs - 0.22 USDGross price for quantities from 2500 pcs - 0.22 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.