+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL6700AF260QG

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 2.55N; 3.4mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL6700AF260QG
TME Symbol:
TL6700AF260QG

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
2.55N
Body dimensions
6.9x6.2mm
Button height
3.4mm
Switching method
OFF-(ON)
Terminal pitch
4mm
Operating temperature
-20...70°C
Button shape
round
Actuator colour
ivory
Key stroke
0.35mm
Leads
soldering lugs
Max. contact resistance:
100mΩ
Mechanical durability
100000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL6700AF260QG
0 in TME stock
No. of pieces (Multiple of: 5 600)
Minimum order quantity: 5 600.
Multiple of: 5 600.
Net price for quantities from 5600 pcs - 0.44 USDGross price for quantities from 5600 pcs - 0.44 USD