+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL750L08CLP

IC: voltage regulator; LDO,fixed; 8V; 0.15A; TO92; THT; 0÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL750L08CLP
TME Symbol:
TL750L08CLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
8V
Output current
0.15A
Case
TO92
Mounting
THT
Operating temperature
0...125°C
Tolerance
±2.5%
Number of channels
1
Protection
overheating OTP
Input voltage
9...26V
Gross weight0.22 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TL750L08CLP
0 in TME stock
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.50 USD
No. of pieces (Multiplicity: 1 000)