+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.6V | |
Output voltage | 8V | |
Output current | 0.75A | |
Case | TO220-3 | |
Mounting | THT | |
Operating temperature | 0...125°C | |
Number of channels | 1 | |
Protection | overheating OTP | |
Input voltage | 9...26V |