+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL750M12CKCSE3

IC: voltage regulator; LDO,fixed; 12V; 0.75A; TO220-3; THT; 0÷125°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL750M12CKCSE3
TME Symbol:
TL750M12CKCSE3

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.6V
Output voltage
12V
Output current
0.75A
Case
TO220-3
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Protection
overheating OTP
Input voltage
13...26V
Gross weight1.8 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TL750M12CKCSE3
0 in TME stock
Net price for quantities from 50 pcs - 2.65 USDGross price for quantities from 50 pcs - 2.65 USD
No. of pieces (Multiplicity: 50)