+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL760M33QKTTRQ1

IC: voltage regulator; LDO,fixed; 3.3V; 0.5A; D2PAK; SMD; -40÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL760M33QKTTRQ1
TME Symbol:
TL760M33QKTTRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
3.3V
Output current
0.5A
Case
D2PAK
Mounting
SMD
Operating temperature
-40...125°C
Tolerance
±3%
Number of channels
1
Application
automotive industry
Protection
overheating OTP
Input voltage
3.8...26V
Gross weight1.8 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
TL760M33QKTTRQ1
0 in TME stock
Net price for quantities from 500 pcs - 4.31 USDGross price for quantities from 500 pcs - 4.31 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.