+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.5V | |
Output voltage | 3.3V | |
Output current | 0.5A | |
Case | D2PAK | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Tolerance | ±3% | |
Number of channels | 1 | |
Application | automotive industry | |
Protection | overheating OTP | |
Input voltage | 3.8...26V |