+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 6.1...10V | |
Output voltage | 3...20V | |
Output current | 0.1A | |
Frequency | 10kHz | |
Mounting | SMD | |
Case | VSSOP8 | |
Topology | charge pump | |
Number of channels | 1 | |
Operating temperature | -40...85°C | |
Efficiency | 98% |