+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL7700CPW

IC: supervisor circuit; power on reset monitor (PoR); 1.8÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7700CPW
TME Symbol:
TL7700CPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open collector
Active logical level
low
Case
TSSOP8
Output current
3mA
Operating temperature
-40...85°C
Mounting
SMD
Kind of package
tube
Number of channels
1
Integrated circuit features
SENSE pin
Supply voltage
  • 1.8...40V DC
Gross weight1 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TL7700CPW
0 in TME stock
Net price for quantities from 1 pcs - 4.53 USDGross price for quantities from 1 pcs - 4.53 USD
Net price for quantities from 5 pcs - 3.93 USDGross price for quantities from 5 pcs - 3.93 USD
Net price for quantities from 10 pcs - 3.56 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 25 pcs - 3.47 USDGross price for quantities from 25 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.