+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL7702ACDR

IC: supervisor circuit; power on reset monitor (PoR); 3.5÷18VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7702ACDR
TME Symbol:
TL7702ACDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
complementary, open collector
Active logical level
high, low
Case
SO8
Output current
16mA
Operating temperature
0...70°C
Mounting
SMD
DC supply current
1.8mA
Maximum output current
30mA
Threshold on-voltage
2.53V
Kind of package
reel, tape
Number of channels
1
Delay time
1µs
Integrated circuit features
SENSE pin
Supply voltage
  • 3.5...18V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TL7702ACDR
115 in TME stock
Net price for quantities from 1 pcs - 5.16 USDGross price for quantities from 1 pcs - 5.16 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.67 USDGross price for quantities from 25 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.48 USDGross price for quantities from 50 pcs - 3.48 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
Net price for quantities from 250 pcs - 3.16 USDGross price for quantities from 250 pcs - 3.16 USD
Net price for quantities from 500 pcs - 3.03 USDGross price for quantities from 500 pcs - 3.03 USD
Net price for quantities from 1000 pcs - 2.92 USDGross price for quantities from 1000 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.