+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL7702ACP

IC: supervisor circuit; power on reset monitor (PoR); 3.5÷18VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7702ACP
TME Symbol:
TL7702ACP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
complementary, open collector
Active logical level
high, low
Case
DIP8
Output current
16mA
Operating temperature
0...70°C
Mounting
THT
DC supply current
1.8mA
Maximum output current
30mA
Threshold on-voltage
2.53V
Kind of package
tube
Number of channels
1
Delay time
1µs
Integrated circuit features
SENSE pin
Supply voltage
  • 3.5...18V DC
Gross weight0.471 g
Certificates
See other products in this category: Watchdog and reset circuits TEXAS INSTRUMENTS,
*
TL7702ACP
260 in TME stock
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.14 USDGross price for quantities from 50 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs