+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | supervisor circuit | |
Kind of integrated circuit | power on reset monitor (PoR) | |
Kind of RESET output | complementary, open collector | |
Active logical level | high, low | |
Case | SO8 | |
Output current | 20mA | |
Operating temperature | 0...70°C | |
Mounting | SMD | |
DC supply current | 1.8mA | |
Maximum output current | 30mA | |
Threshold on-voltage | 2.53V | |
Kind of package | tube | |
Number of channels | 1 | |
Delay time | 270ns | |
Integrated circuit features | SENSE pin |