+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL7726CP

IC: clamping circuit; DIP8; 0÷70°C; 4.5÷5.5V; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7726CP
TME Symbol:
TL7726CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
clamping circuit
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Output current
60µA
Operating voltage
4.5...5.5V
Number of channels
6
Input current
25mA
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL7726CP
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 50 pcs - 1.69 USDGross price for quantities from 50 pcs - 1.69 USD
Net price for quantities from 500 pcs - 1.62 USDGross price for quantities from 500 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.