+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL7726QD

IC: clamping circuit; SO8; -40÷125°C; 4.5÷5.5V; 25mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL7726QD
TME Symbol:
TL7726QD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
clamping circuit
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Output current
60µA
Operating voltage
4.5...5.5V
Number of channels
6
Input current
25mA
Gross weight0.075 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TL7726QD
244 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.65 USDGross price for quantities from 10 pcs - 2.65 USD
Net price for quantities from 25 pcs - 2.47 USDGross price for quantities from 25 pcs - 2.47 USD
Net price for quantities from 75 pcs - 2.24 USDGross price for quantities from 75 pcs - 2.24 USD
Net price for quantities from 300 pcs - 1.99 USDGross price for quantities from 300 pcs - 1.99 USD
Net price for quantities from 450 pcs - 1.96 USDGross price for quantities from 450 pcs - 1.96 USD
Packaging method by the manufacturer:Tube = 75 pcs