+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL9100AF350Q

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; 3.43N; 5mm


Manufacturer: E-SWITCH

Manufacturer part number:
TL9100AF350Q
TME Symbol:
TL9100AF350Q

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Operating Force
3.43N
Body dimensions
6x6x3.5mm
Button height
5mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Operating temperature
-40...85°C
Button shape
round
Actuator colour
salmon
Key stroke
1.3mm
Leads
soldering pads
Max. contact resistance:
100mΩ
Mechanical durability
30000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
*
TL9100AF350Q
0 in TME stock
No. of pieces (Multiple of: 1 800)
Minimum order quantity: 1 800.
Multiple of: 1 800.
Net price for quantities from 1800 pcs - 0.79 USDGross price for quantities from 1800 pcs - 0.79 USD