+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TL974IPW

IC: operational amplifier; 12MHz; Ch: 4; 2.7÷12VDC; TSSOP14; 4mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TL974IPW
TME Symbol:
TL974IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
12MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.7...12V DC
Case
TSSOP14
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail
Input offset voltage
4mV
Gross weight0.062 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
TL974IPW
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Net price for quantities from 90 pcs - 1.05 USDGross price for quantities from 90 pcs - 1.05 USD