+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TLA2518IRTET

IC: A/D converter; Ch: 8; 12bit; 1Msps; 2.35÷5.5V; WQFN16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TLA2518IRTET
TME Symbol:
TLA2518IRTET

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
2.35...5.5V
Case
WQFN16
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Max INL
±0.5LSB
Max DNL
±0.5LSB
Relative accuracy
0.5LSB
Gross weight0.5 g
Certificates
See other products in this category: A/D converters - integrated circuits TEXAS INSTRUMENTS,
*
TLA2518IRTET
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order