+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 10MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2.25...8V DC/4.5...16V DC | |
Case | MSOP10 | |
Operating temperature | -40...125°C | |
Integrated circuit features | wideband | |
Input offset voltage | 1.9mV | |
Input bias current | 50pA |